714A, 3P glanded entry free skt

PartNumber: 714A
Ном. номер: 8045540672
Производитель: Mennekes Electrotechnik
714A, 3P glanded entry free skt
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 390 × = 4 390

Описание

Glanded Entry Plugs and Sockets
Low voltage, IP44 glanded entry free plugs and sockets.

Easy to assemble
Robust gland provides reliable strain relief of cable

Разъемы Mennekes для низковольтных сетей Mennekes Low Voltage
High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2: 1992/BS4343: 1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used., All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water., Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways., Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Purple Cable Mount Female 3P Straight Industrial Power Socket Rated At 16A,20 → 25 V

Технические параметры

кабель CSA
4 → 10mm²
цвет
Purple
номинальный ток
16A
род
Female
оценка показателя производительности
IP44
тип монтажа
Cable Mount
полярный формат
3P
способ концевой заделки
Screw Down
номинальное напряжение
20 → 25 V
Body Orientation
Straight
Low Voltage
Yes
Plug/Socket
Socket