7152005, Cabinet 2U blanking panel

PartNumber: 7152005
Ном. номер: 8059331326
Производитель: Rittal
7152005, Cabinet 2U blanking panel
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 210 × = 5 210
или
купить в 1 клик

Описание

Rittal TS IT Rack Panels

Side Panel - divided

Easy handling and tool-free assembly
Quick-release fastener including security lock 3524 E
Internal latch included (cannot be opened with a key)
Lock with chassis, cable clamp rail may be top-mounted on the outer mounting level
Suitable for IT climate control and rack extinguishing
Sheet steel with grey RAL 7035 finish
Supplied with: console, pedestal, earth conductor and assembly parts

Blanking Panel with lugs

As an extension cover or for population as required
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

Blanking Panel without lugs

Used to seal unused areas within the 482.6 mm (19˝) mounting level
Quick tool-free attachment means that it is easily integrated anywhere, and can also be removed again if necessary
The consistent use of blanking panels ensures targeted air routing in partially configured racks
Black (RAL 9005) ABS plastic
Self-extinguishing to UL 94-V0, non-halogen-free
Supplied with: 10 blanking panels with integral quick-fastening

Cable Entry Panel

Cut-out 390 x 20 mm (1 U) with brush insert
With accommodation facility for cable clamp straps DK 7610.000 or DK 7611.000
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

Rittal Network & Server Cabinets

Технические параметры

цвет
Black
размеры
88 x 482.6mm
длина
88mm
материал
Steel
тип
Blanking Panel
ширина
482.6mm
Rack Units
2U

Дополнительная информация

7152005 Data Sheet 7152005
Certificate of Compliance 7152005