Добавить к сравнению Сравнить ()

7156248, CERAMIC ROD, MACOR, 25MM DIAMETER

PartNumber: 7156248
Ном. номер: 8054082066
Производитель: Нет торговой марки
7156248, CERAMIC ROD, MACOR, 25MM DIAMETER
Доступно на заказ 4 шт. Отгрузка со склада в Москве 6 недель.
8 290 × = 8 290
или
купить в 1 клик

Описание

The 7156248 is a 100mm Macor® machinable glass Ceramic Rod can be machined into complicated shapes and precision parts with ordinary metalworking tools, avoiding the need for expensive diamond tooling. Its coefficient of thermal expansion readily matches most metals and sealing glasses. With a maximum operating temperature of 1000°C and a maximum continuous operating temperature of 800°C. It is ideal for high temperature applications. It is non-wetting, exhibits zero porosity and unlike ductile material will not deform. Machining tolerances are surprisingly tight, (up to 0.013mm) and it can be machined to a surface finish of less than 0.5µm and polished to a smoothness of 0.013µm. Configurations are limited only by the available equipment and the experience of the machinist. Macor® can be joined or sealed, both to itself and to other materials, in a number of different ways, metallised parts may be soldered, epoxy provides a strong joint and sealing glass creates a vacuum tight seal.

• Machinable with ordinary metalworking tools
• Allows fast turnaround, no post-firing required
• Holds tight tolerances
• No outgassing and zero porosity

Механическое и Крепежное Оборудование\Инженерные Материалы\Керамика
Код: 7156248

Технические параметры

Длина
100мм

Дополнительная информация

Datasheet 7156248