71594, ELECTRICIAN SCREWDRIVER 1

PartNumber: 71594
Ном. номер: 8008103249
Производитель: EGA Master
71594, ELECTRICIAN SCREWDRIVER 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 830 × = 8 830
или
купить в 1 клик

Описание

EGA Master Non-Sparking Electrician Screwdrivers
These electrician screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these electrician screwdrivers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Ega-Master 300 mm Aluminium Bronze Electricians Screwdriver, Slotted 10 mm Tip, Bi-material

Технические параметры

Материал резца
Aluminium Bronze
Материал рукоятки
Биметаллический материал
Габаритная длина
405 mm
Размер наконечника
10 mm
Тип наконечника
Шлицевый
Тип отвертки
Electricians
Новинки
только новые товары
Длина резца
300 mm

Дополнительная информация

Datasheet