71602, PHILIPS SCREWDRIVER PH-4

PartNumber: 71602
Ном. номер: 8050723542
Производитель: EGA Master
71602, PHILIPS SCREWDRIVER PH-4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 890 × = 6 890
или
купить в 1 клик

Описание

EGA Master Non-Sparking Philips Screwdrivers
These Philips screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these Philips screwdrivers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Ega-Master 200 mm Aluminium Bronze Electricians Screwdriver, Phillips PH4 Tip, Bi-material

Технические параметры

Материал резца
Aluminium Bronze
Материал рукоятки
Биметаллический материал
Габаритная длина
305 mm
Размер наконечника
PH4
Тип наконечника
Phillips
Тип отвертки
Electricians
Новинки
только новые товары
Длина резца
200 mm

Дополнительная информация

Datasheet