718-0301, Аудио разъем XLR, 3 контакт(-ов), Гнездо, Монтаж в Панель, Контакты с Покрытием из Серебра
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
1 640 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 3 280 руб.
Альтернативные предложения1
Описание
XLR Series Professional Audio Connectors
Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.
Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.
Технические параметры
Contact Material | Brass |
Contact Plating | Silver |
Current Rating | 15A |
Gender | Female |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Number of Contacts | 3 |
Termination Method | Screw |
Voltage Rating | 50 V ac |
Brand: | Deltron |
Color: | Black |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Manufacturer: | Deltron |
Mounting Style: | Panel Mount |
Number of Positions: | 3 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Connectors |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Voltage Rating: | 250 V |
Вес, г | 26 |
Техническая документация
Datasheet
pdf, 284 КБ
Datasheet 718-0301
pdf, 289 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары