72-282807, Diplomat 19in case,322mm

PartNumber: 72-282807
Ном. номер: 8092583176
Производитель: APW
72-282807, Diplomat 19in case,322mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 030 × = 20 030
или
купить в 1 клик

Описание

19in Case 19in. Case

Die cast aluminium front and rear frames linked by heavy gauge side extrusions incorporating carrying handles to IEC297
Removable, 0.9mm zintec steel, top and bottom covers
Two-tone grey epoxy powder paint finish with paint free areas for earth connections
Four antistatic feet, two with tilt facility
Supplied assembled

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

If a rear panel is required for Stock no. 852-334 please refer to Stock no. 852-362

Кейсы серии дипломат

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / Ящики и корпуса для стоек /
Diplomat 19in case,322mm D 3Ux84HP

Технические параметры

цвет
Grey
внешняя глубина
322mm
внешняя ширина
84 HP
External Case Material
Steel
Rack Units
3U

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet