721-00019, Red mobile robot wheel fo

PartNumber: 721-00019
Ном. номер: 8010800531
Производитель: Parallax
721-00019, Red mobile robot wheel fo
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
770 × = 770

Описание

Mobile robot wheels & tyres Blue mobile robot wheel & tyre
These wheels have a thermoplastic silicon tyre moulded directly onto the ABS plastic hub, yielding superior traction and wear characteristics. These wheels are ideal for upgrading Boe-Bot or SumoBot robots. Designed for use with continuous-rotation hobby servo motors.

Injection-moulded ABS
Fits most servo motor hubs (excluding Hitec)
Dimensions: 69mm diameter x 7.62mm wide
Operating temperature range: -20 to +80°C
Available in red or blue colours

Sensors & Control
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http: //learn.parallax.com/

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
Red mobile robot wheel for servo motor

Технические параметры

Kit Contains
721-00019 Red Mobile robot Wheels

Дополнительная информация

Servo Wheel Red Data Sheet