72244, HEXAGONAL KEY WRENCH 18 M

PartNumber: 72244
Ном. номер: 8061361482
Производитель: EGA Master
72244, HEXAGONAL KEY WRENCH 18 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 550 × = 9 550
или
купить в 1 клик

Описание

EGA Master Non-Sparking Hex Keys
These hex keys are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the hex keys come in a range of end sizes. Ergonomic design makes these hex keys easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Hexagon Keys

Инструмент / Гаечные и торцевые ключи / Шестигранные ключи и наборы /
Ega-Master L Shape Long, Short Arm Aluminium Bronze Hex Key

Технические параметры

Короткое или длинное плечо
Long, Short
Новинки
только новые товары
Материал
Aluminium Bronze
Количество единиц
1
Форма
L

Дополнительная информация

Datasheet