72271, SLOTTED SCREWDRIVER 9 X 2

PartNumber: 72271
Ном. номер: 8021958384
Производитель: EGA Master
72271, SLOTTED SCREWDRIVER 9 X 2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 590 × = 9 590
или
купить в 1 клик

Описание

EGA Master Non-Sparking Slotted Screwdrivers
These slotted screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these slotted screwdrivers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Ega-Master 250 mm Beryllium Copper Electricians Screwdriver, Slotted 9 mm Tip, Bi-material

Технические параметры

Материал резца
Бериллиевая медь
Материал рукоятки
Биметаллический материал
Габаритная длина
362 mm
Размер наконечника
9 mm
Тип наконечника
Шлицевый
Тип отвертки
Electricians
Новинки
только новые товары
Длина резца
250 mm

Дополнительная информация

Datasheet