72282, SLOTTED SCREWDRIVER 4 X 7

PartNumber: 72282
Ном. номер: 8020861450
Производитель: EGA Master
72282, SLOTTED SCREWDRIVER 4 X 7
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 450 × = 2 450

Описание

EGA Master Non-Sparking Slotted Screwdrivers
These slotted screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these slotted screwdrivers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Ega-Master 75 mm Aluminium Bronze Electricians Screwdriver, Slotted 4 mm Tip, Bi-material

Технические параметры

Материал резца
Aluminium Bronze
Материал рукоятки
Биметаллический материал
Габаритная длина
155 mm
Размер наконечника
4 mm
Тип наконечника
Шлицевый
Тип отвертки
Electricians
Новинки
только новые товары
Длина резца
75 mm

Дополнительная информация

Datasheet