72294, SLOTTED SCREWDRIVER 10 X

PartNumber: 72294
Ном. номер: 8017087721
Производитель: EGA Master
72294, SLOTTED SCREWDRIVER 10 X
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 820 × = 9 820
или
купить в 1 клик

Описание

EGA Master Non-Sparking Slotted Screwdrivers
These slotted screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these slotted screwdrivers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Ega-Master 300 mm Aluminium Bronze Electricians Screwdriver, Slotted 10 mm Tip, Bi-material

Технические параметры

Материал резца
Aluminium Bronze
Материал рукоятки
Биметаллический материал
Габаритная длина
412 мм
Размер наконечника
10 mm
Тип наконечника
Шлицевый
Тип отвертки
Electricians
Новинки
только новые товары
Длина резца
300 mm

Дополнительная информация

Datasheet