72644, SLOGGING RING WRENCH 53 M

PartNumber: 72644
Ном. номер: 8039995723
Производитель: EGA Master
72644, SLOGGING RING WRENCH 53 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
28 640 × = 28 640
или
купить в 1 клик

Описание

EGA Master Non-Sparking Slogging Ring Spanners
These slogging ring spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the slogging ring spanners come in a range of ring diameters. They feature a short handle with a flat striking surface which is ideal for use with a hammer. Ergonomic design makes these slogging ring spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Ring Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Накидные гаечные ключи для круглых гаек /
Ega-Master 53 mm Slogging Spanner, 260 mm length

Технические параметры

Габаритная длина
260 мм
Новинки
только новые товары
Материал
Beryllium Copper
Размер
53 mm

Дополнительная информация

Datasheet