731 724-221, INDUSTRIAL CONNECTORS

PartNumber: 731 724-221
Ном. номер: 8031617085
Производитель: Hirschmann
731 724-221, INDUSTRIAL CONNECTORS
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
46 × = 4 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 38 руб.

Описание

Sealing IP 65_5078453_Normal Module NR series crimp contacts

Crimp contacts, stamped and formed.
May be crimped using crimp tool stock number 162-5717.

Contact diameter: 1.6 mm
Material: Silver-coated copper alloy


Hirschmann NR пластиковые (соединители) Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology

6 pole + earth11 pole + earth
Outer Lead Diameter7 to 9mm8 to 10mm
Contact Resistance≤5 mΩ≤5 mΩ
Cable Cross-Section Diameter1.5mm 2 0.5mm 2
Contact MaterialSilver plated copper alloy
Flammibility RatingUL94V-O
Envinronmental ratingIP65
Operating Temperature-40 to +90°C
Cable GlandPG 11




The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411 ) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686 ) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526 ). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
Circular Connector Contact, Crimp

Технические параметры

материал контактов
Brass
покрытие контактов
Silver
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-25°C
способ концевой заделки
Crimp

Дополнительная информация

Datasheet