733469-777, Compact data 140x50 main

PartNumber: 733469-777
Ном. номер: 8075350796
Производитель: Rehau Plastics
733469-777, Compact data 140x50 main
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 460 × = 5 840
Количество товаров должно быть кратно 4 шт.
от 20 шт. — 1 100 руб.

Описание

Main Lid, Grey DDA
Compact Data trunking Main Lid in a grey colour which contrasts with the white of other trunking components in accordance with the DDA (Disability Discrimination Act). This can assist users with impaired vision to identify socket locations.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BS 6701 (includes BS7671, BSEN 50174-2-1)
BSEN50085-2

Compact Data Trunking
RS Compact Data Trunking is a stylish, well designed trunking system for the fast and simple installation of the very latest data category cabling.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
RS Compact Data Grey PVC Main Lid Dado Trunking, L3m

Технические параметры

цвет
Grey
длина
3m
материал
PVC
последовательный
Compact Data
Trunking/Chain Type
Dado Trunking
Standards Met
Disability Discrimination Act (DDA)
Data Cable Category
Cat 5, Cat 6

Дополнительная информация

Compact Data Trunking Data Sheet
Compact Data Trunking Brochure