73391-0060, SMA Jack PCB 50 Ohms vert

PartNumber: 73391-0060
Ном. номер: 8046958504
Производитель: Molex
73391-0060, SMA Jack PCB 50 Ohms vert
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
580 × = 580
от 15 шт. — 290 руб.
от 50 шт. — 235.60 руб.

Описание

Molex 50 Ohm SMA RF Coaxial PCB Jack Connectors
50 Ohm SMA RF coaxial PCB mount Jack Receptacles with a teflon dielectric, gold plated centre contact and brass body with Gold plating except 800-6918 and 800-6936 which have Nickel plated bodies.
These SMA RF coaxial PCB mount Jack Receptacles features are:
759-5293 PCB and Panel mount, supplied with a jam nut and lock washer.
759-5299 Edge mount, 1.6 mm thick PCB, length from PCB edge is 9.53 mm.
759-5252 Right Angle, Through Hole
800-6918 Right Angle, Through Hole Nickel plated
800-6961 Edge Mount, 1.6 mm thick PCB, length from PCB edge is 12.7 mm.
759-5303 Vertical, Through Hole
800-6933 Vertical, SMT
800-6949 Edge and Bulkhead mount (no hardware)
800-6936 Right Angle, PCB and Bulkhead mount, Nickel plated
841-1827 Right Angle, PCB mount, Through Hole
800-6986 Jack to Jack Bulkhead Adapter

Molex SMA RF Coaxial Connectors
The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.

SMA series, connectors SMA series connectors

Разъемы / Радиочастотные и коаксиальные разъемы / SMA разъемы /
Molex Straight 50Ω Through Hole SMA Connector, jack, Solder Termination

Технические параметры

покрытие (металлизация) корпуса
Gold
Contact Material
Beryllium Copper
покрытие контактов
Gold
род
Female
импеданс
50Ω
способ концевой заделки
Solder
Body Orientation
Straight
Series Number
73412
Mounting Type
Through Hole
полярность
Normal
последовательный
SMA
размер
Subminiature

Дополнительная информация

Datasheet 73391-0060
SMA Jack PCB 50 Ohms vertical 73391-0060
Datasheet
SMA Jack PCB 50 Ohms vertical