734-110, Съемная клеммная колодка, 3.5 мм, 10 вывод(-ов), 28 AWG, 14 AWG, 1.5 мм², Зажим

PartNumber: 734-110
Ном. номер: 8072734634
Производитель: Wago
Доступно на заказ 141 шт. Отгрузка со склада в Москве 6 недель.
500 × = 500
от 10 шт. — 423 руб.
от 50 шт. — 384 руб.

Описание

The 734-110 from Wago is a light gray colour, 10-pole female connector with 3.5mm (0.138inch) pin spacing and screw flange. It is 100% protected against mismating, only mating halves with the same pole number can be connected together. This connector features strain relief plates and housings for in-the-field assembly. It has ten connection points, ten potentials and one level. It also has chrome-nickel spring steel (CrNi) lamping spring material, tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. The connector has UR E45171 (Underwriters Laboratories Inc) approval. It has 0.128MJ fire load, 9.08g weight and 44.5mm (1.189inch) x 13.4mm (0.528inch) x 18.6mm (0.732inch) dimension (W x H x D).

• Universal connection for all conductor types
• Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
• Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
• Robust housing, shock and vibration resistant
• Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
• Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
• 0.08mm² to 1.5mm² (28AWG to 14AWG) solid conductors (tool operated termination)
• 0.08mm² to 1.5mm² (28AWG to 14AWG) fine stranded (tool operated termination)
• 0.25mm² to 1.5mm² fine stranded conductors with insulated ferrule and uninsulated ferrule
• Strip length from 6mm to 7mm (0.24inch to 0.28inch) & limit temperature range from -60°C to 100°C

Разъемы\Клеммные Колодки и Аксессуары\Вставные Клеммные Колодки
Код: 2667091

Технические параметры

Шаг Контактов
3.5мм
Количество Положений
10вывод(-ов)
Минимальный Размер Провода AWG
28AWG
Максимальный Размер Провода AWG
14AWG
Поперечное Сечение Проводника
1.5мм²
Способ Подключения Провода
Зажим
Номинальный Ток
10А
Номинальное Напряжение
300В
Линия Продукции
MCS MINI 734 Series

Дополнительная информация

Datasheet 734-110