73412-0232, UFL/UFL 1.13 Cable Assemb

PartNumber: 73412-0232
Ном. номер: 8066010944
Производитель: Molex
73412-0232, UFL/UFL 1.13 Cable Assemb
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
610 × = 610

Описание

Molex 50 Ohm UFL RF Coaxial Cable Assemblies
A range of 50 Ohm UFL to UFL RF coaxial cable assemblies with right angle UFL gold plated plug connectors on both ends. These 50 Ohm UFL to UFL RF coaxial cable asemblies are supplied in a variety of cable lengths and are for use with different cable diameters as follows:
Part numbers 73412-023x are for use with 1.13mm diameter cables
Part numbers 73412-028x are for use with 0.8mm diameter cables
Part numbers 73412-050x are for use with 0.8mm diameter cables
For corresponding receptacles see stock number 702-5425 typically.

Molex UFL Molex U.FL®
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
UFL/UFL 1.13 Cable Assembly L=65mm

Технические параметры

характерный импеданс
50 Ω
длина
65mm
Cable Shape
Coaxial
Connector A
Male U.FL
Connector B
Male U.FL

Дополнительная информация

Datasheet