7360K8, Switch,Toggle,20/10A,DPST

PartNumber: 7360K8
Ном. номер: 8026327484
Производитель: TE Connectivity (Tyco)
7360K8, Switch,Toggle,20/10A,DPST
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 670 × = 2 670
от 5 шт. — 2 180 руб.
от 10 шт. — 1 973 руб.


TE Connectivity Power Toggle Switch
Power Toggle Switches from TE Connectivity that are primarily designed for heavy duty applications, such as power tool control. The contacts are quick make / quick break with a wiping action.

Quick make / quick break contacts
Silver plated contacts

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
DPST Toggle Switch On-Off, 20 A, Panel Mount

Технические параметры

расположение контактов
максимально допустимая мощность включения/выключения контактов
10 A @ 250 V ac
тип монтажа
Panel Mount
тип контакта
Switch Operation
Panel Cut Out Diameter
Panel Cut Out Size

Дополнительная информация

Toggle Switch Data Sheet