74 06 160, DIAGONAL CUTTING NIPPERS

PartNumber: 74 06 160
Ном. номер: 8052985870
Производитель: Knipex
74 06 160, DIAGONAL CUTTING NIPPERS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 790 × = 4 790

Описание

Knipex, VDE pliers_6134079_normal module VDE diagonal cutter

Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use

Manufacturer no.DescriptionLengthHardnessCutting values
(mm)(HRc)Wire — Ø (mm)
70 06 125Diagonal cutter12562Steel ≤1.5
70 06 180Diagonal cutter18062Steel ≤2.5
74 06 200Diagonal High Leverage Cutter20064Piano wire ≤2.5
74 06 200Diagonal High Leverage Cutter250mm64Piano wire ≤3.0


Manufacturer no.DescriptionLengthHardnessCutting values
(mm)(HRc)Wire — Ø (mm)
70 06 125Diagonal cutter12562Steel ≤1.5
70 06 140Diagonal cutter19062Steel ≤1.8
70 06 160Diagonal cutter16062Steel ≤2.0
70 06 180Diagonal cutter18062Steel ≤2.5
74 06 160Diagonal power cutter16064Piano wire ≤2.0
74 06 180Diagonal power cutter18064Piano wire ≤2.2
74 06 200Diagonal power cutter20064Piano wire ≤2.5


DIN ISO 5749

1000V Cutters

Технические параметры

режущая способность
3.4mm
полная длина
160mm
тип
Diagonal
Materials Cut
Hard Wire, Piano Wire
Cut Type
Diagonal

Дополнительная информация

74 High Leverage Diagonal Cutters Data Sheet 74 06 160