740, Red 6P+E IP44 panel socke

PartNumber: 740
Ном. номер: 8087695690
Производитель: Mennekes Electrotechnik
740, Red 6P+E IP44 panel socke
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 450 × = 7 450
или
купить в 1 клик

Описание

6P+E Connectors
Splashproof IP44 connectors with nickel plated brass contacts for use in arduous operating environments. Enclosures offer impact resistance from -25 to +55°C and are equipped with glass fibre reinforced nylon contact carriers which have excellent tracking and heat resistance properties. These connectors are ideal for the connection of Star-Delta motors and DOL motors which require auxiliary contacts. They can also be used for electrical interlocking in conjunction with remote control devices, as well as enabling the connection of several lighting fittings on a single phase circuit with a single connector.

The 16A plug will accept cables with a max. diameter of 16mm and the 32A plug, 22mm.

Бытовые соединители Mennekes Mennekes Appliance Inlets
Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments., Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.

Технические параметры

цвет
Red
номинальный ток
32A
род
Female
оценка показателя производительности
IP44
максимальная рабочая температура
+30°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
полярный формат
7P
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Datasheet 740
Datasheet for Mennekes Panel Socket 6P+E, 32A 400V 740
Dimentional Details 740