7427153S, STAR-RING Snap Ferrite

PartNumber: 7427153S
Ном. номер: 8003967893
Производитель: Wurth Elektronik
7427153S, STAR-RING Snap Ferrite
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530
от 5 шт. — 330 руб.
от 10 шт. — 297 руб.

Описание

STAR-RING Snap Ferrite with Security Lock
STAR-RING snap ferrite sleeves from Wurth Elektronik feature a prefixing cable system that ensures a quick and easy cable assembly process. A security lock prevents unauthorised removal of the snap ferrite from the cable. The use of this key technology allows STAR-RING ferrite sleeves to be reusable, ideal for cables with difficult access or for test and measurement purposes. Suitable applications include external and internal computer power and data cables

Please note, the STAR-TEC key (74721) is sold separately. Refer to 815-0021 to order the key.



Part no.Imp.
25 MHz
1 winding
100 MHz
Imp.
25 MHz
2 windings
100 MHz
Max. cable ØDimensions: Length (mm)Dimensions: Width (mm)Height20
742715164 Ω119 Ω242 Ω443 Ω14.5 mm30202974271
742715383 Ω165 Ω304 Ω572 Ω8 mm40201974271
742715471 Ω130 Ω271 Ω495 Ω16 mm43203274271
7427155142 Ω327 Ω205 Ω401 Ω27 mm55204474271


Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Пассивные компоненты / Ферритовые сердечники / Ферритовые сердечники внешние /
Wurth Elektronik Openable Ferrite Ring, For General Application, Safety Relevant Application, 30 x 20 x 20mm

Технические параметры

Серия
STAR-RING
Количество отверстий
1
Диаметр отверстия
8mm
Ключ
No
Открываемый
Yes
Наружная глубина
20mm
Наружные размеры
30 x 20 x 20мм
Наружная высота
20mm
Наружная ширина
30mm
Применение
Общее применение, действующая прикладная программа безопасности
Материал
4W620
Тип
Snap Ferrite

Дополнительная информация

7427153S STAR-RING Snap Ferrite with safety ...