74273002, WE-MLS multiline ferrite

PartNumber: 74273002
Ном. номер: 8001566017
Производитель: Wurth Elektronik
74273002, WE-MLS multiline ferrite
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 230
от 10 шт. — 120 руб.
от 100 шт. — 90.30 руб.

Описание

Triple/Quadruple EMC Interference Suppression Chokes, Ferrite Bridges

Interference suppression chokes with NiZn ferrite interference suppression core
Ideal for absorption of common-mode and series-mode interference in the EMC range
The impedance (e.g. 4 windings) or current (parallel connection) can be increased depending on the layout
Single use applies a power-compensated triple or quadruple choke to the signal
A double power-compensated choke can be achieved by wiring with 2x2 windings
High current carrying capacity of typically 4A
Wideband filter effect due to NiZn absorber ferrite core
HF common-mode choke for 2, 3 or 4 wires in one component
Compact design

Applications:
EMC filter in the range of common-mode and series-mode interference, wideband power supply filter. Data or measuring signal filter for RS-232, sensor inputs etc.

TypeFilter branches
742 730 02 4
742 730023 4


Изоляционные бусы (шайбы), печатный монтаж

Технические параметры

применение
EMI Suppression, General Electronics
глубина
5.49mm
размеры
10 x 5.49 x 10.88mm
высота
10mm
длина
10.88mm
тип упаковки
Radial
тип
Multi Line

Дополнительная информация

Multiline Ferrite Suppressor - Data Sheet 74273002