74279214, WE-CBF Ferrite Bead 1206

PartNumber: 74279214
Ном. номер: 8025117507
Производитель: Wurth Elektronik
74279214, WE-CBF Ferrite Bead 1206
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
35 × = 350
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 20 руб.
от 250 шт. — 15.28 руб.

Описание

NiZn Absorber Ferrites

SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders
Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes
Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies
Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals
Ferrite beads act as absorbers and do not require an earth connection for the filter function
Minimal suppression of wanted signals
Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment
Magnetically screened design prevents perturbing radiation
High packing density
Excellent soldering properties
Ni-Sn electrodes
Suitable for re-flow, wave soldering and bonding
Wide choice of impedance profiles for optimum filter matching
High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)
Material Grade: 3W110

Applications

EMC interference suppression in oscillators, buses, measuring and data lines
Power supply decoupling
Filter circuits

Dimensions (mm)
PackageABCD
0603 1.60.80.80.5
0805 2.01.250.90.5
1206 3.21.61.10.5
1806 4.51.61.60.5
1812 4.53.21.50.5


Диэлектрические шайбы поверхностного монтажа

Пассивные компоненты / Ферритовые сердечники / Ферритовые бусины /
WE-CBF Ferrite Bead 1206 1000Ohm 200mA

Технические параметры

применение
General Electronics
глубина
1.6mm
размеры
3.2 x 1.6 x 1.1mm
высота
1.1mm
длина
3.2mm
тип упаковки
1206

Дополнительная информация

74279214 WE-CBF SMD EMI Suppression Ferrite ...