74336, SCREWDRIVER POZIDRIV PZ-0

PartNumber: 74336
Ном. номер: 8063969173
Производитель: EGA Master
74336, SCREWDRIVER POZIDRIV PZ-0
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 220 × = 3 220

Описание

EGA Master Non-Sparking Pozidriv Screwdrivers
These Pozidriv screwdrivers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these Pozidriv screwdrivers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Ega-Master 50 mm Beryllium Copper Electricians Screwdriver, Pozidriv PZ0 Tip, Bi-material

Технические параметры

Материал резца
Бериллиевая медь
Материал рукоятки
Биметаллический материал
Габаритная длина
132 мм
Размер наконечника
PZ0
Тип наконечника
Pozidriv
Тип отвертки
Electricians
Новинки
только новые товары
Длина резца
50 mm

Дополнительная информация

Datasheet