74495, SOCKET WRENCH 1/2" - 26 M

PartNumber: 74495
Ном. номер: 8027452031
Производитель: EGA Master
74495, SOCKET WRENCH 1/2" - 26 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 410 × = 12 410
или
купить в 1 клик

Описание

EGA Master Non-Sparking 1/2" Sockets
These 1/2" sockets are from the non-sparking tools family by EGA Master and are for use with the 1/2" ratchet handles. This range of tools is ideal for use in harsh environments.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking 1/2" sockets are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

1/2in Hex & Bi-Hex Sockets Cam & Groove Couplings - Polypropylene

Drive Tools

Инструмент / Гаечные и торцевые ключи / Бесконтактные головки /
Ega-Master 43 mm 26mm Bi-Hex Socket with 1/2 in Drive

Технические параметры

Размер привода
1/2 in
Габаритная длина
4.3 см
Новинки
только новые товары
Материал
Aluminium Bronze
Размер гнезда
26mm
Тип гнезда
Bi-Hexagon

Дополнительная информация

Datasheet