7466105R, Клемма на печатную плату, втулка SMD закрытая, Латунь, 6.2 мм, Олово, REDCUBE WP-THRBU Series
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
494 шт., срок 8-10 недель
890 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
650 руб.
от 100 шт. —
571 руб.
Добавить в корзину 3 шт.
на сумму 2 670 руб.
Альтернативные предложения2
Описание
REDCUBE Terminals
W rth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. W rth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.
W rth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. W rth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.
Технические параметры
Brand: | Wurth Elektronik |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 70 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | PCB |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | WP-SMSH |
Stud/Tab Size: | M5 |
Subcategory: | Terminals |
Termination Style: | SMD/SMT |
Tradename: | REDCUBE Terminals |
Type: | SMD Terminal with Blind-Hole Thread |
Body Material | Brass |
Body Plating | Tin |
Current Rating | 70A |
Orientation | Vertical |
Contact Finish | Tin |
Contact Material | Brass |
Current Rating (Amps) | 70A |
Features | Screw not Included |
Manufacturer | Wurth Electronics Inc. |
Material - Insulation | - |
Mounting Type | Surface Mount |
Number of Pins | 1 |
Part Status | Active |
Screw Finish | - |
Screw Material | - |
Screw Size | M5 |
Series | REDCUBE WP-SMBU |
Terminal Type | Screw Terminal, Power Tap |
Termination | Solder |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 407 КБ
Datasheet 7466105R
pdf, 416 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары