Добавить к сравнению Сравнить ()

747784-8, Винт D Sub, Серия AMPLIMITE HDP-20, 48.77 мм, 4-40

PartNumber: 747784-8
Ном. номер: 8024420293
Производитель: TE Connectivity (Tyco)
747784-8, Винт D Sub, Серия AMPLIMITE HDP-20, 48.77 мм, 4-40
Доступно на заказ 15 уп. Отгрузка со склада в Москве 2-3 недели.
430 × = 430
Цена указана за упаковку из 2
от 10 уп. — 309 руб.

Описание

The AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.

Разъемы\Разъемы и Компоненты D Sub\Винты Разъемов D Sub

Технические параметры

Линия Продукции
Серия AMPLIMITE HDP-20
Размер Резьбы - Дюймовый
4-40
Длина Винта
48.77мм

Дополнительная информация

Datasheet 747784-8
Datasheet 747784-8