74AC244MTC, Buffers & Line Drivers Octal Buf/Line Drv
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
190 руб.
от 75 шт. —
135 руб.
от 525 шт. —
102.80 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Описание IC: digital; buffer,non-inverting,line driver; Ch: 8; SMD; TSSOP20 Характеристики Категория | Микросхема |
Тип | логическая |
Вид | буфер |
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Function: | Buffer/Line Driver |
High Level Output Current: | -24 mA |
Input Signal Type: | Single-Ended |
Logic Family: | AC |
Logic Type: | CMOS |
Low Level Output Current: | 24 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | 3-State |
Package/Case: | TSSOP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 9 ns at 3.3 V, 7 ns at 5 V |
Quiescent Current: | 4 uA |
Series: | 74AC244 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Logic Family | AC |
Logic Function | Buffer |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 2 to 6 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Output Type | 3 State |
Package Type | TSSOP |
Pin Count | 20 |
Propagation Delay Test Condition | 50pF |
Вес, г | 0.19 |