74LVC1G02SE-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Мин. кол-во для заказа 40 шт.
Кратность заказа 10 шт.
от 100 шт. —
9 руб.
от 300 шт. —
6.90 руб.
Добавить в корзину 40 шт.
на сумму 440 руб.
Посмотреть аналоги13
Описание
74LVC1Gxx Single Gate Logic Devices
Diodes Incorporated 74LVC1Gxx family of single-gate logic devices is built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The 74LVC1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. This single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions.
Diodes Incorporated 74LVC1Gxx family of single-gate logic devices is built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The 74LVC1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. This single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Single 2 Input Positive NOR Gate |
High Level Output Current: | -32 mA |
Logic Family: | LVC |
Logic Function: | NOR |
Logic Type: | Single 2 Input NOR Gate |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Operating Temperature Range: | -40 C to+85 C |
Output Current: | 50 mA |
Output Voltage: | -0.5 V to+6.5 V |
Package / Case: | SOT-353 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 1.7 ns |
Series: | 74LVC1G02 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Absolute Propagation Delay Time (ns) | 10.5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | LVC |
Logic Function | NOR |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.5(Typ)@2.7V|2.1(Typ)@3.3V|1.7(Typ)@5V |
Maximum Quiescent Current (uA) | 200 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 1 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Typical Quiescent Current (uA) | 0.1 |