750-049, Wht medium tipped pen,2-4

PartNumber: 750-049
Ном. номер: 8036333368
Производитель: Edding
750-049, Wht medium tipped pen,2-4
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 080 × = 1 080


edding 750 paint marker
The edding 750 paint marker specialises on writing on any surface, regardless if it's smooth, rough or sparkling clean. It is especially ideal for labelling on glass, plastic, wood and metal, making it the ultimate versatile marker for DIY enthusiasts. The edding 750 paint marker's ink is both waterproof and heat resistant, which means it's perfect for labelling saws and grinders in your home workshop.

Durable, low-odour ink that is resistant to water, light, heat and abrasion
Use: Shake the pen with the cap on. Remove the cap and place the nib of the pen onto a piece of cardboard. Carefully pump it up and down until ink flows into the nib
Stroke width: Approx. 2–4 mm
Nib: Bullet nib

Маркеры особого назначения

Очистка и техобслуживание оборудования / Краски и принадлежности для малярных работ / Ручки и маркеры на основе краски /
Edding White 2 → 4mm Medium Tip Paint Pen & Marker For Use With Glass, Metal, Plastic, Wood

Технические параметры

размер наконечника
Compatible Materials
Glass, Metal, Plastic, Wood
Paint Colour
Point Thickness
2 → 4mm

Дополнительная информация

Edding Fine Paint Pen