75011, Plate fitting swivel cast

PartNumber: 75011
Ном. номер: 8036746231
Производитель: Keystone Castor
75011, Plate fitting swivel cast
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 460 × = 1 460
от 5 шт. — 1 220 руб.
от 10 шт. — 1 051 руб.

Описание

Nylon Wheel Castor Series 61//88

Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications

Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – колесики и ролики / Дисковые колесики /
Plate fitting swivel castor,75mm 130kg

Технические параметры

применение
Industrial
Особенности
Non-Marking
интервал рабочих температур
86 x 60mm
размера отверстия крепления
8.4mm
Fixing Plate Length
105mm
Fixing Plate Width
80mm
Тип втулки подшипника
Plain Bore
Hub Material
Nylon
грузоподъемность
130kg
полная высота
95mm
вращение
Swivel
материал шины
Nylon
диаметр колеса
75mm
ширина колеса
25mm
Number of Fixing Holes
4
Fixing Centres Length
86mm
Fixing Centres Width
60mm
Fixing Plate Dimensions
105 x 80mm
Weight Class
Medium Duty

Дополнительная информация

Datasheet