751-001, Black fine tipped pen,1-2

PartNumber: 751-001
Ном. номер: 8024894732
Производитель: Edding
751-001, Black fine tipped pen,1-2
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 040 × = 1 040


edding 751 Gloss Paint Marker
Drawing and decorating on smooth surfaces has never been easier when using edding paint markers. This gloss paint marker is the fine-nibbed counterpart to the edding 750, which is the ideal tool for larger areas. With the marker's soft nib you can create detailed inscriptions and decorations on glass surfaces, Christmas tree baubles, biscuit tins or storage boxes. Its opaque ink provides good coverage and is perfectly durable

Stroke width: 1 - 2 mm
Nib: bullet nib
Available in 14 different colours
Activate: shake the pen firmly with the cap closed.
Open and place the nib on a piece of scrap paper and carefully pump it up and down
Ink: water-based pigment ink

Маркеры особого назначения

Очистка и техобслуживание оборудования / Краски и принадлежности для малярных работ / Ручки и маркеры на основе краски /
Edding Black 1 → 2mm Fine Tip Paint Pen & Marker For Use With Glass, Metal, Plastic, Wood

Технические параметры

размер наконечника
Compatible Materials
Glass, Metal, Plastic, Wood
Paint Colour
Point Thickness
1 → 2mm

Дополнительная информация

Edding Fine Paint Pen