75108310, METAL SCREW CAP FOR LS1 C

PartNumber: 75108310
Ном. номер: 8071870954
Производитель: LAPP
75108310, METAL SCREW CAP FOR LS1 C
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
1 470 × = 1 470

Описание

Dust Caps and Removal Tool

Epic® Circon LS1
The Epic® Circon LS1 power connector has been specifically developed for industrial or commercial applications where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating. The contacts are crimp terminated (crimp terminals supplied) that guarantees the highest quality whilst at the same time keeps installation costs low.

Complies with the requirements of DIN EN 61984
Highest protection against vibration, corrosion and EMI
Protection class IP68
500 mating cycles
Contact resistance <>
Easy and fast labelling of the connector through integrated marking system

Technical Specification
Electrical data
Contact configuration5+PE3+PE+4
contact-Ø [mm] 22&1
Rated current [A] 2mm contacts: 22A for 2.5mm² 1mm contacts: 7A for 1.0mm²
2mm contacts: 22A for 2.5mm²
Rated voltage [V AC]2mm Contacts: 630V1mm Contacts: 250V
2mm Contacts: 630V
Rated impulse voltage [kV AC]2mm Contacts: 6 kV1mm Contacts: 4 kV
2mm Contacts: 6 kV
Overvoltage categoryllllll
Contact resistance [mΩ] <><>
Pollution degree33
(as IP 54 when connector is mated)
General Data
Temperature range: , -25°C + 125°C
Protection class: IP 68 (10h / 1m; connector in mated condition)
Wire terminationCrimp
Wire gauge:
contact-Ø [mm] / cross section [mm²] 1mm = 0.14 - 1.0mm², AWG 18-24
2mm = 0.5 - 2.5mm², AWG 14-20
Cable clamp range [mm] 7.5-15.5
Mating cycles500
Materials
Housing: Zinc die cast nickel plated
Insert: PA 6/6 UL 94 V-0
Sealing: FPM
Other metal parts: Brass nickel plated
Contacts: Brass gold plated


For a rachet tool suitable for 1mm signal contact see Stock no. 450-4411, for a ratchet tool suitable for 2.5mm power contact see Stock no. 162-1995

Разъемы / Инструмент и принадлежности для разъемов / Круглые разъемы Пылезащитные колпачки /
METAL SCREW CAP FOR LS1 CABLE COUPLER

Технические параметры

обработка поверхности
Nickel
оценка показателя производительности
IP68
материал
Brass