75160-105-36LF, BergStik header pin gold

PartNumber: 75160-105-36LF
Ном. номер: 8000889758
Производитель: FCI Connectors
75160-105-36LF, BergStik header pin gold
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 140 × = 1 140

Описание

Single Row BergStik Header Strip
This range of FCI BergStik 2.54 mm pitch x 0.6 mm square, Through Hole, Pin Header Strips are Tin or Gold plated all over. These BergStik 2.54 mm pitch Pin Header Strips can be cut to the desired length, manually or with a special tool.

36 way phosphor bronze contacts
Flammability rating UL94 V-0
Rated at 3A/1000V
Operating temperature range -65 → +125°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Mates with Dubox 36 way Receptacle 673-7477

CEI 682-20

2.54mm FCI Dubox / BergStik Headers

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
FCI 75160 Series, 2.54mm Pitch 36 Way 1 Row Straight PCB Header, Solder Termination

Технические параметры

материал контактов
Phosphor Bronze
число контактов
36
число рядов
1
Шаг
2.54mm
последовательный
75160
способ концевой заделки
Solder
тип
Board to Board
Body Orientation
Straight

Дополнительная информация

BergStik Unshrouded Pin Header Through Hole Straight - Drawing 75160-105-36LF
BergStik Unshrouded Pin Header Through Hole ...