75671, SOCKET WRENCH 3/8" - 16 M

PartNumber: 75671
Ном. номер: 8018155377
Производитель: EGA Master
75671, SOCKET WRENCH 3/8" - 16 M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 040 × = 8 040
или
купить в 1 клик

Описание

EGA Master Non-Sparking 3/8" Sockets
These 3/8" sockets are from the non-sparking tools family by EGA Master and are for use with the 3/8" extensions and ratchet handles. This range of tools is ideal for use in harsh environments.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking 3/8" sockets are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

3/8in Hex & Bi-Hex Sockets Cam & Groove Couplings - Polypropylene

Инструмент / Гаечные и торцевые ключи / Бесконтактные головки /
Ega-Master 32 mm 16mm Bi-Hex Socket with 3/8 in Drive

Технические параметры

Размер привода
3/8 in
Габаритная длина
32 mm
Новинки
только новые товары
Материал
Aluminium Bronze
Размер гнезда
16mm
Тип гнезда
Bi-Hexagon

Дополнительная информация

Datasheet