76-293/4068, VDE toolbox 3 pcs

PartNumber: 76-293/4068
Ном. номер: 8017639875
Производитель: ORBIS TECNOLOGIA ELECTRICA
76-293/4068, VDE toolbox 3 pcs
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 700 × = 9 700
или
купить в 1 клик

Описание

3 piece General Purpose Set

Ideal for live working
VDE approved
Constructed from highgrade steel
Two component comfort grip handle

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kit Contents
VDE Radio/Telephone pliers with cutter 200mmVDE Combination pliers with cutter 180mmVDE Diagonal cutters for piano wire 160mm


Pliers & Cutters Sets

Инструмент / Плоскогубцы / Наборы кусачек /
RS 3 Piece Steel Plier Set

Технические параметры

материал
Steel
число частей
3
состав комплекта
200 mm Radio / Telephone Plier; 180 mm Combination Plier; 160 mm Diagonal Cutter

Дополнительная информация

Datasheet