76-716TF, Repl polyurethane face fo

PartNumber: 76-716TF
Ном. номер: 8040172559
Производитель: Thor Hammer Company
76-716TF, Repl polyurethane face fo
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
660 × = 1 320
Количество товаров должно быть кратно 2 шт.

Описание

Dead Blow Hammer

Soft faced hammer manufactured from die-cast aluminium alloy
They are supplied fitted with a shock absorbent rubber grip and two easily replaceable screw-in nylon faces
The head has a sealed cavity containing fine metal shot which, when the hammer is accelerating forward, moves to the rear of the cavity
On impact the shot moves forward giving sustained maximum impact to the blow and preventing rebound
The hammer is designed to deliver powerful blows without damage to materials or operators
Typical uses include assembly and positioning of precision parts and shaping of sheet metals

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dead Blow & Replaceable Face

Технические параметры

Лицевой материал
Polyurethane
диаметр насадки (головки)
50mm
форма головки
Round

Дополнительная информация

RS Dead Blow Hammers and Faces 76-716TF