760, 2.5MM POWER PLUG BLACK HA

PartNumber: 760
Ном. номер: 8050174122
Производитель: Switchcraft
760, 2.5MM POWER PLUG BLACK HA
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
720 × = 720
от 10 шт. — 420 руб.

Описание

Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Switchcraft DC Power Plugs benefit from the following features:

∙ Current rating 5A at 12VDC
∙ Over 10.000 mating cycles

Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Разъемы / Силовые разъемы / Вилки питания постоянного тока /
2.5mm Straight DC Power Plug Rated At 5A, Cable Mount, length 36.1mm, Tin Plate

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Tin
номинальный ток
5A
длина
36.1mm
тип монтажа
Cable Mount
диаметр вывода
2.5mm
Body Orientation
Straight

Дополнительная информация

Datasheet