76385-306LF, 2 X 6 WAY SHROUDED HEADER

PartNumber: 76385-306LF
Ном. номер: 8023912490
Производитель: FCI Connectors
76385-306LF, 2 X 6 WAY SHROUDED HEADER
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
140 × = 1 400
Количество товаров должно быть кратно 10 шт.

Описание

Straight Dubox Partially Shrouded Headers
This range of FCI BergStik Partially Shrouded Pin Header Strips have 0.76 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The design of the BergStik Partially Shrouded Pin Header Strip allows end-to-end stacking as well as providing passive locking and polarization. The Housing material for these BergStik Partially Shrouded Pin Header Strips is glass fibre reinforced polyester rated to UL94 V-0.

Insulation resistance: 10 5 MΩ
Operating temperature: -40 °C → +125 °C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Material - housing: glass fibre reinforced polyester, UL94 V-0
- contact: phosphor bronze
Coating: gold plating 0.76 μm on contact zone
Nominal current: 3 A
Insulation resistance: 10 5 MΩ
Withstand voltage: 1000 V rms.
Operating temperature: -40 °C → +125 °C


Mates with Dubox Crimp-to-Wire Housings and Contacts, see stock numbers:
Single Row Housings 673-7705 typical
Double Row Housings 251-908 typical
Receptacle Contacts 252-38 3 typical

2.54mm FCI Dubox / BergStik Headers

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
FCI 76385 Series, 2.54mm Pitch 12 Way 2 Row Straight PCB Header, Solder Termination, 3A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
3A
число контактов
12
число рядов
2
Шаг
2.54mm
последовательный
76385
способ концевой заделки
Solder
тип
Shrouded Header
номинальное напряжение
1000 V ac
Body Orientation
Straight

Дополнительная информация

Dimensional Drawing