770-002S106, Heatshrink Boot,Series77

PartNumber: 770-002S106
Ном. номер: 8054511999
Производитель: Glenair
770-002S106, Heatshrink Boot,Series77
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
2 060 × = 2 060

Описание

Glenair Heat Shrink Boots, Short Body, Type 1, Series 77
Glenair full nelson heatshrink boot series 77 type 1 offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit most standard boot adaptors for circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Shrink Boot Typical Material Properties
PropertyType 1
High Performance Elastomer
Type 2
Zero Halogen Polyolefin
Operating Temperature Range-75 to + 150°C-30 to + 125°C
Shrink Temperature (min.)135°C135°C
Tensile Strength (psi)17001100
Elongation (% min.)400250
Long Term Heat Aging3000 hrs, 150°C3000 hrs, 125°C
Heat Shock4 hrs, 215°C4 hrs, 175°C
Heat Aging168 hrs, 160°C168 hrs, 150°C
Dielectric Strength (V/mil)300380
Volume Resistivity (ohms-cm)10 13 10 12
Water Absorption (%)0.50.5
FlammabilityBurn Time less than 15 sec.
Burn Length less than 25 mm
Burn Time less than 15 sec.
Burn Length less than 25 mm
RoHS complaintYesYes
Oxygen Index (% min)-30
Temperature Index (°C)-250
Smoke Index (max.)-20
Toxicity Index (max.)-3

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Glenair Black Heat Shrink Boot, 36mm, 6cm Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
11.811kV/mm
антипирен
Yes
материал
Elastomer
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-75°C
Shrunk Diameter
22 mm, 8.5 mm
Sleeve Diameter
36mm
Sleeve Length
6cm
Sleeve Type
Heat Shrink

Дополнительная информация

Type 1 Straight Lipped Adapter Shrink Boots ...
Series 77 Lipped Straight Adapter Shrink ...