770-005A107, Heatshrink Boot,90Deg,Ser

PartNumber: 770-005A107
Ном. номер: 8034844479
Производитель: Glenair
770-005A107, Heatshrink Boot,90Deg,Ser
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
2 880 × = 2 880

Описание

Glenair Heat Shrink Boots, Lipless, Right Angle, Type 1, Series 77
Glenair full nelson lipless right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. Typical applications for these elastomer heat shrink boots include military vehicles and petrol chemical exploration. Available pre-coated with R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Shrink Boot Typical Material Properties
PropertyType 1
High Performance Elastomer
Type 2
Zero Halogen Polyolefin
Operating Temperature Range-75 to + 150°C-30 to + 125°C
Shrink Temperature (min.)135°C135°C
Tensile Strength (psi)17001100
Elongation (% min.)400250
Long Term Heat Aging3000 hrs, 150°C3000 hrs, 125°C
Heat Shock4 hrs, 215°C4 hrs, 175°C
Heat Aging168 hrs, 160°C168 hrs, 150°C
Dielectric Strength (V/mil)300380
Volume Resistivity (ohms-cm)10 13 10 12
Water Absorption (%)0.50.5
FlammabilityBurn Time less than 15 sec.
Burn Length less than 25 mm
Burn Time less than 15 sec.
Burn Length less than 25 mm
RoHS complaintYesYes
Oxygen Index (% min)-30
Temperature Index (°C)-250
Smoke Index (max.)-20
Toxicity Index (max.)-3

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Glenair Black Heat Shrink Boot, 43mm, 4.7cm Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
11.811kV/mm
антипирен
Yes
материал
Elastomer
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-75°C
Shrunk Diameter
10 mm, 28 mm
Sleeve Diameter
43mm
Sleeve Length
4.7cm
Sleeve Type
Heat Shrink

Дополнительная информация

Type 1 90° Right Angle Lipless Shrink Boots ...
Right Angle Lipless Shrink Boots General Data ...