770-005S104R, Heatshrink Boot,Series77

PartNumber: 770-005S104R
Ном. номер: 8048017397
Производитель: Glenair
770-005S104R, Heatshrink Boot,Series77
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 590 × = 2 590


Glenair Heat Shrink Boots, Straight, Lipless, Type 1, Series 77
Glenair heatshrink full nelson lipless, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit standard circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat

VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H

Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Shrink Boot Typical Material Properties
PropertyType 1
High Performance Elastomer
Type 2
Zero Halogen Polyolefin
Operating Temperature Range-75 to + 150°C-30 to + 125°C
Shrink Temperature (min.)135°C135°C
Tensile Strength (psi)17001100
Elongation (% min.)400250
Long Term Heat Aging3000 hrs, 150°C3000 hrs, 125°C
Heat Shock4 hrs, 215°C4 hrs, 175°C
Heat Aging168 hrs, 160°C168 hrs, 150°C
Dielectric Strength (V/mil)300380
Volume Resistivity (ohms-cm)10 13 10 12
Water Absorption (%)0.50.5
FlammabilityBurn Time less than 15 sec.
Burn Length less than 25 mm
Burn Time less than 15 sec.
Burn Length less than 25 mm
RoHS complaintYesYes
Oxygen Index (% min)-30
Temperature Index (°C)-250
Smoke Index (max.)-20
Toxicity Index (max.)-3

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Glenair Black Adhesive Lined Heat Shrink Boot, 30mm, 5.5cm Length

Технические параметры

с клеевым покрытием
электрическая прочность диэлектрика
максимальная рабочая температура
Minimum Operating Temperature
Shrunk Diameter
14 mm, 6 mm
Sleeve Diameter
Sleeve Length
Sleeve Type
Heat Shrink

Дополнительная информация

Lipless Straight Shrink Boots General Data Sheet
Type 1 Straight Lipless Shrink Boots Data Sheet