770-005S207, Heatshrink Boot,Series77

PartNumber: 770-005S207
Ном. номер: 8046576366
Производитель: Glenair
770-005S207, Heatshrink Boot,Series77
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 600 × = 1 600


Glenair Heat Shrink Boots, Straight, Lipless, Zero Halogen Type 2, Series 77
Glenair full nelson lipless heatshrink boots, zero halogen, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.

Low smoke zero halogen
Meets US and EU toxicity requirements
Temperature range -30 to +125 °C

NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G

Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.

Shrink Boot Typical Material Properties
PropertyType 1
High Performance Elastomer
Type 2
Zero Halogen Polyolefin
Operating Temperature Range-75 to + 150°C-30 to + 125°C
Shrink Temperature (min.)135°C135°C
Tensile Strength (psi)17001100
Elongation (% min.)400250
Long Term Heat Aging3000 hrs, 150°C3000 hrs, 125°C
Heat Shock4 hrs, 215°C4 hrs, 175°C
Heat Aging168 hrs, 160°C168 hrs, 150°C
Dielectric Strength (V/mil)300380
Volume Resistivity (ohms-cm)10 13 10 12
Water Absorption (%)0.50.5
FlammabilityBurn Time less than 15 sec.
Burn Length less than 25 mm
Burn Time less than 15 sec.
Burn Length less than 25 mm
RoHS complaintYesYes
Oxygen Index (% min)-30
Temperature Index (°C)-250
Smoke Index (max.)-20
Toxicity Index (max.)-3

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
Glenair Black Heat Shrink Boot, 43mm, 9.9cm Length

Технические параметры

электрическая прочность диэлектрика
максимальная рабочая температура
Minimum Operating Temperature
Shrunk Diameter
10 mm, 28 mm
Sleeve Diameter
Sleeve Length
Sleeve Type
Heat Shrink

Дополнительная информация

Type 2 LSZH Straight Lipless Boots Data Sheet
Straight Lipless Boots General Data Sheet