770-123, Socket with relief housin

PartNumber: 770-123
Ном. номер: 8058574501
Производитель: Wago
770-123, Socket with relief housin
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
490 × = 490

Описание

WINSTA Series_6094598_Normal Module 770 Series 3-Pole, 2-Conductor Lighting Connectors
From Wago, the 770 series of lighting connectors feature robust strain-relief and a fool-proof connector to prevent connection errors. These lighting connectors are designed for quick and easy manual disconnect. The connectors are 3-pole, with 2-conductors and 2 connection points per pole.

Features and Benefits:
∙ Connectors with 2 through-holes for rapid mounting onto a support
∙ Integrated test points on male and female connectors, making it easier to test without disconnecting
∙ Cable entry size: 2 x 0.5 → 4 mm2
∙ Connection: CAGE CLAMP®S rising clamp
∙ Diameter of cable grip: 8 → 12 mm

WINSTA® range of connectors

Разъемы / Силовые разъемы / Соединители с подсветкой /
White 770 Series, Female Distribution Block Socket 3 Pole, 6 Way,With Strain Relief,Rated At 25A, 250 V

Технические параметры

цвет
White
номинальный ток
25A
род
Female
число направляющих
6
полярный формат
3
последовательный
770
способ концевой заделки
Clamp
тип
Distribution Block
номинальное напряжение
250 V
сечение провода
0.5 → 4 mm²
Strain Relief
Yes
Plug/Socket
Socket

Дополнительная информация

Socket with relief housing 3P white