770-135, Прямоугольный разъем, Серия WINSTA MIDI, 5 контакт(-ов), Штекер, Зажим, 1 Ряд

Артикул: 770-135
Ном. номер: 8008182856
Производитель: Wago
770-135, Прямоугольный разъем, Серия WINSTA ...
Доступно на заказ 6 шт. Отгрузка со склада в Москве 2-4 недели.
630 × = 630


The WINSTA MIDI series Pluggable Installation Connector offers the greatest diversity of connectors, as well as mechanical and colour coding options for reliable, flexible and fast building installation. WINSTA® MIDI is the perfect interface from power supply and distribution to electrical loads and an IT infrastructure. The 770 and 771 Series WINSTA® MINI pluggable connectors are ideal for fast electrical installation, allowing you to confidently adapt to future building technology trends. The wide range of products allows you to adapt WINSTA® MIDI to new applications at any time. The series includes both 2- to 7-pole touch-proof plugs and sockets protected against mismating, as well as snap-in device connectors. WINSTA® MIDI PCB connectors, cable assemblies, distribution connectors and custom junction boxes are ideal for a large number of applications.

• Plugs and sockets for self-assembly
• Pre-assembled connecting and interconnection cables
• Maintenance-free components
• Push-in CAGE CLAMP® for push-in termination for all types of solid and ferruled conductors
• IP20 Protection rating
• -35 to +85°C Continuous operating temperature
• -5 to 40°C Processing temperature
• Large number of colour and coding options

Разъемы\Штекерные и Гнездовые Разъемы и Компоненты
Код: 2074814

Технические параметры

Линия Продукции
Количество Контактов
Тип Электрического Разъема
Тип Оконцовки Контакта
Количество Рядов
1 Ряд
Монтаж Разъема
Монтаж на Кабель

Дополнительная информация

Datasheet 770-135