770090209, 90deg galvanised elbow,2i

PartNumber: 770090209
Ном. номер: 8000231961
Производитель: Georg Fischer
770090209, 90deg galvanised elbow,2i
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 630 × = 3 260
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 1 360 руб.
от 20 шт. — 1 227.50 руб.

Описание

90° Elbow - Equal BSPPF x BSPPF
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Galvanised Malleable Iron

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - колена (внутренняя резьба - внутренняя резьба) Malleable Fittings – Elbows (Female-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Штуцеры из ковкого чугуна /
Galvanised Elbow, 2 in BSPP Female x 2 in BSPP Female

Технические параметры

Соединение 1
2 in BSPP Female
Соединение 2
2 in BSPP Female
обработка поверхности
Galvanised
тип крепления
Elbow
Connection Gender 2
Female
Fitting Direction
90°
Thread Standard 1
BSPP
Thread Size 2
2in
Thread Standard 2
BSPP
Thread Size 1
2in
Connection Gender 1
Female