770092202, Galvanised elbow,1/4in BS

PartNumber: 770092202
Ном. номер: 8072844419
Производитель: Georg Fischer
770092202, Galvanised elbow,1/4in BS
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
330 × = 3 300
Количество товаров должно быть кратно 10 шт.

Описание

90° Elbow - Equal BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - колена (наружная резьба - внутренняя резьба) Malleable Fittings – Elbows (Male-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Технические параметры

Соединение 1
1/4 in BSPT Male
Соединение 2
1/4 in BSPP Female
обработка поверхности
Galvanised
тип крепления
Elbow
Connection Gender 2
Female
Fitting Direction
90°
Thread Standard 1
BSPT
Thread Size 2
1/4in
Thread Standard 2
BSPP
Thread Size 1
1/4in
Connection Gender 1
Male

Дополнительная информация

Malleable Iron Elbow Male & Female Details 770092202