770120106, 45deg black equal elbow,1

PartNumber: 770120106
Ном. номер: 8027623428
Производитель: Georg Fischer
770120106, 45deg black equal elbow,1
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
780 × = 3 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 650 руб.
от 50 шт. — 579.80 руб.

Описание

45° Elbow - Equal BSPPF x BSPPF
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - колена (внутренняя резьба - внутренняя резьба) Malleable Fittings – Elbows (Female-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Штуцеры из ковкого чугуна /
Black Oxide Elbow, 1 in BSPP Female x 1 in BSPP Female

Технические параметры

Соединение 1
1 in BSPP Female
Соединение 2
1 in BSPP Female
обработка поверхности
Black Oxide
тип крепления
Elbow
Connection Gender 2
Female
Fitting Direction
45°
Thread Standard 1
BSPP
Thread Size 2
1in
Thread Standard 2
BSPP
Thread Size 1
1in
Connection Gender 1
Female

Дополнительная информация

Malleable Iron Elbow 45 Deg Female Details
Data pages
M-CHIP M-GROOVE