770280102, Black hexagon nipple,1/4i

PartNumber: 770280102
Ном. номер: 8059109329
Производитель: Georg Fischer
770280102, Black hexagon nipple,1/4i
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
280 × = 2 800
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 230 руб.
от 100 шт. — 195.50 руб.

Описание

Hexagon Nipple - BSPTM x BSTPM
Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - штуцеры Malleable Fittings – Nipples
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Штуцеры из ковкого чугуна /
Black Oxide Hexagon Nipple, 1/4 in BSPT Male x 1/4 in BSPT Male

Технические параметры

Соединение 1
1/4 in BSPT Male
Соединение 2
1/4 in BSPT Male
обработка поверхности
Black Oxide
тип крепления
Hexagon Nipple
Connection Gender 2
Male
Thread Standard 1
BSPT
Thread Size 2
1/4in
Thread Standard 2
BSPT
Thread Size 1
1/4in
Connection Gender 1
Male

Дополнительная информация

Data pages 770280102
Malleable Iron Nipple Hex Male Details 770280102
M-CHIP M-GROOVE 770280102
Malleable Iron Nipple Hex Male Details
M-CHIP M-GROOVE
Data pages